
Technical specifications
- Product type
Optical proximity sensor
- Type
O1D103
- Content
1 pc(s)
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Contact type
1 maker
1 breaker
- Features
Incl. background suppression
- Laser category
2
- Outputs
NPN
- Range (min.) (open area)
0.2 m
10 m
- Connector
M12
IP67
- Min. temperature
-10 °C
- Max. temperature
60 °C
- Length
59 mm
- Width
42 mm
- Height
52 mm
- Dim
(L x W x H) 59 x 42 x 52 mm
- RoHS-compliant
Yes
- Manufacturer part #
O1D103
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3321073 ifm Electronic O1D103 Optical proximity sensor 1 pc(s) Max. range (open field): 10 m (L x W x H) 59 x 42 x 52 mm
User & Safety Instructions
User & Safety Instructions 3321073 ifm Electronic O1D103 Optical proximity sensor 1 pc(s) Max. range (open field): 10 m (L x W x H) 59 x 42 x 52 mm









