
Technical specifications
- Product type
Optical proximity sensor
- Type
O1D155
- Content
1 pc(s)
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Contact type
1 maker
1 breaker
- Features
Incl. background suppression
- Beam diameter
8 mm
- Laser category
1
- Outputs
PNP
- Range (min.) (open area)
0.3 m
6 m
- Connector
M12
IP67
- Min. temperature
-10 °C
- Max. temperature
60 °C
- Length
59 mm
- Width
42 mm
- Height
52 mm
- Dim
(L x W x H) 59 x 42 x 52 mm
- RoHS-compliant
Yes
- Thread type connection side
M12
- Manufacturer part #
O1D155
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3321076 ifm Electronic O1D155 Optical proximity sensor 1 pc(s) Max. range (open field): 6 m (L x W x H) 59 x 42 x 52 mm
User & Safety Instructions
User & Safety Instructions 3321076 ifm Electronic O1D155 Optical proximity sensor 1 pc(s) Max. range (open field): 6 m (L x W x H) 59 x 42 x 52 mm









