
Technical specifications
- Packaging type
Piece
- Product type
Optical proximity sensor
- Type
OGD550
- Content
1 pc(s)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
2 makers
1 breaker
- Features
Incl. background suppression
- Beam diameter
5 mm
- Laser category
1
- Outputs
PNP
- Range (min.) (open area)
0.05 m
2 m
- Connector
M12
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- RoHS-compliant
Yes
- Connection
M12 plug
- Manufacturer part #
OGD550
- Enclosure material
PBT
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320997 ifm Electronic OGD550 Optical proximity sensor 1 pc(s) Max. range (open field): 2 m
User & Safety Instructions
User & Safety Instructions 3320997 ifm Electronic OGD550 Optical proximity sensor 1 pc(s) Max. range (open field): 2 m










