
Technical specifications
- Packaging type
Piece
- Product type
Optical proximity sensor
- Type
OGD551
- Content
1 pc(s)
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Contact type
2 makers
1 breaker
- Features
Incl. background suppression
- Beam diameter
5 mm
- Laser category
1
- Outputs
IO link
- Range (min.) (open area)
0.05 m
2 m
- Connector
M12
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Length
61.7 mm
- Width
22.5 mm
- Height
45.2 mm
- Dim
(L x W x H) 61.7 x 22.5 x 45.2 mm
- RoHS-compliant
Yes
- Connection
Connector
- Manufacturer part #
OGD551
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3321038 ifm Electronic OGD551 Optical proximity sensor 1 pc(s) Max. range (open field): 2 m (L x W x H) 61.7 x 22.5 x 45.2 mm
User & Safety Instructions
User & Safety Instructions 3321038 ifm Electronic OGD551 Optical proximity sensor 1 pc(s) Max. range (open field): 2 m (L x W x H) 61.7 x 22.5 x 45.2 mm
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










