
Highlights & Details
Ifm OMH552 Optical Distance Sensor
- Optical distance measurement in the micrometer range
- Two switch outputs
- Suitable for high-frequency applications
- Three operating modes and robust, compact design make a broad range of applications possible
- Visualization of the distance value via IO-Link
- Convenient operation via keys or parameterization via IO-Link
Technical specifications
- Dimensions [mm] 51 x 51 x 17
- Number of digital outputs: 2
- Number of digital inputs: 1
- Number of inputs and outputs: Number of digital inputs: 1; number of digital outputs: 2
- Display: Switching state: 2 LED, yellow; supply voltage: 1 LED, green; operating mode: 5 LED, white
- IO-Link Revision: 1.1
- SDCI standard IEC 61131-9
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: 0...60
- Tightening torque [Nm]: 5
- Resolution [mm]: 0.05
- Output function: NO/NC contact; (can be parameterized)
- Required master port class: A
- Standby delay time [s]: < 0.3
- Operating voltage [V]: 10...30 DC; ("supply class 2" according to cULus)
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Inputs: Laser on / off
- Electrical design: PNP/NPN; (parameterizable)
- Housing: Square
- Total number of outputs: 2
- Weight [g]: 127,000
- Accuracy/Variance Notes: The specified values are reached after a 20 minute warm-up time.
- IO-Link functions (acyclic): Application-specific marking; operating hours counter
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Storage temperature [°C]: -10...65
- Laser protection class 1
- Type of light: Red light
- Light spot dimensions apply to: At maximum range
- Max. Light spot diameter [mm]: 1
- max. Voltage drop switch output DC [V]: 2.2
- Measuring range [m]: 0.05...0.2; (6...90% friction)
- Min Process cycle time [ms]: 3.2
- MTTF: 572
- Parameterisation options: Hysteresis/window/2-point; switch-on and switch-off delay; switch-on processes; teach-function; filter; Light / dark switching; laser switch-off; operating mode
- Profiles: Measuring and switching sensor, 1 channel, identification and diagnosis, sensor control, teach two value, Locator, ProductURI
- Test mark (special cases): CCC
- Range/width adjustable: Yes
- Reproducibility [mm]: 0.1
- Switching frequency DC [Hz]: 200
- Protection class IP 65; IP 67
- Protection class III
- SIO mode: Yes
- Plug connection: Pin layout: 0063 - plug connection: 1 x M12; coding: A.
- Current consumption: < 60
- Teach function: Yes
- Temperature compensation: Yes
- Type. Life span [h]: 50000
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Wavelength [nm]: 630
- Packaging type
Piece
- Product type
Optical proximity sensor
- Type
OMH552
- Content
1 pc(s)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
1 breaker
- Features
LED indicator
- Beam diameter
1 mm
- Laser category
1
- Outputs
PNP
- Resolution
0.05 mm
- Range (min.) (open area)
0.05 m
0.2 m
- Connector
M12
IP65
IP67
- Min. temperature
0 °C
- Max. temperature
60 °C
- Length
51 mm
- Width
51 mm
- Height
17 mm
- Dim
(L x W x H) 51 x 51 x 17 mm
- RoHS-compliant
Yes
- Connection
M12 plug
- Thread type connection side
M12
- Manufacturer part #
OMH552
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3321607 ifm Electronic OMH552 Optical proximity sensor 1 pc(s) Max. range (open field): 0.2 m (L x W x H) 51 x 51 x 17 mm
User & Safety Instructions
User & Safety Instructions 3321607 ifm Electronic OMH552 Optical proximity sensor 1 pc(s) Max. range (open field): 0.2 m (L x W x H) 51 x 51 x 17 mm
Description
This text is machine translated.






