
Technical specifications
- Product type
One-way light barrier
- Type
O4E200
- Functions
Dark-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
Blanking
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
M12
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
624 nm
50 m
- Features
LED indicator
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Width
27 mm
- Height
74.4 mm
- Depth
63.8 mm
- Dim
(W x H x D) 27 x 74.4 x 63.8 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319735 ifm Electronic One-way light barrier O4E200 O4E200 Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319735 ifm Electronic One-way light barrier O4E200 O4E200 Dark-ON 1 pc(s)
Description
Hints
For more information on this O4E200, please refer to its datasheet under 'downloadable documents'










