Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
One-way light barrier
O4S200
10 V DC
36 V DC
10 - 36 V DC
M12
LED red
lateral
624 nm
50 m
LED indicator
IP67
-25 °C
60 °C
74.4 mm
27 mm
63.8 mm
(L x W x H) 74.4 x 27 x 63.8 mm
Yes
1 pc(s)
yes
Datasheet 3319363 ifm Electronic One-way light barrier O4S200 O4S200 1 pc(s)
User & Safety Instructions 3319363 ifm Electronic One-way light barrier O4S200 O4S200 1 pc(s)