
Technical specifications
- Product type
One-way light barrier
- Type
O5E500
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
M12
- Enclosure material
PA
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
624 nm
25 m
- Features
LED indicator
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
47 mm
- Width
18.2 mm
- Height
56 mm
- Depth
46.8 mm
- Dim
(L x W x H) 47 x 18.2 x 56 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319848 ifm Electronic One-way light barrier O5E500 O5E500 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319848 ifm Electronic One-way light barrier O5E500 O5E500 Switch (light-ON/dark-ON) 1 pc(s)
Description
Hints
For more information on this O5E500, please refer to its datasheet under 'downloadable documents'










