
Technical specifications
- Product type
One-way light barrier
- Type
O5E501
- Model
Receiver
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 PNP
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
Cable, open end
- Cable length
2 m
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
624 nm
25 m
- Features
LED indicator
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3319906 ifm Electronic One-way light barrier O5E501 O5E501 Receiver Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319906 ifm Electronic One-way light barrier O5E501 O5E501 Receiver Switch (light-ON/dark-ON) 1 pc(s)
Description
Hints
For more information on this O5E501, please refer to its datasheet under 'downloadable documents'










