
Technical specifications
- Product type
One-way light barrier
- Type
O6E201
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 PNP
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
M12
- Cable length
0.3 m
- Enclosure material
Acrylonitrile butadiene styrene
- Light emission
lateral
- Wavelength
633 nm
10 m
- Features
LED indicator
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317679 ifm Electronic One-way light barrier O6E201 O6E201 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3317679 ifm Electronic One-way light barrier O6E201 O6E201 Switch (light-ON/dark-ON) 1 pc(s)
Description
Hints
For more information on this O6E201, please refer to its datasheet under 'downloadable documents'










