Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
One-way light barrier
O6E206
Light-ON
10 V DC
30 V DC
10 - 30 V DC
NPN
1000 Hz
M8
LED red
lateral
633 nm
10 m
LED indicator
IP65
IP67
-25 °C
60 °C
Yes
1 pc(s)
yes
Datasheet 3317684 ifm Electronic One-way light barrier O6E206 O6E206 Light-ON 1 pc(s)
User & Safety Instructions 3317684 ifm Electronic One-way light barrier O6E206 O6E206 Light-ON 1 pc(s)