
Highlights & Details
Ifm O6E301 One-way light barrier
- Rugged stainless steel housing for use in the food industry
- Resistant to high pressure cleaning with aggressive cleaning agents
- High protection class to meet the requirements of harsh industrial ambient
- Very long range, regardless of the color of the object
- Intuitive adjustment of sensitivity and output function
Technical specifications
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
- Functional principle opto: One-way light barrier
- Ambient temperature-1 [°C]: -25...80
- Tightening torque [Nm]: 1; (mounting screws)
- Short-circuit protection version: Synchronised
- Output function: Light-/dark switching (switchable)
- Optics alignment: Lateral look
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Electrical version: PNP
- Housing: Square
- Weight [g]: 50,900
- Cable: 0.3 m, PVC; 3 x 0.25 mm²
- Short-circuit protection: Yes
- Type of light: Red light
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1014
- Optics material: PMMA
- Test mark (special cases): CCC
- Range/width adjustable: Yes
- Range [m]: < 10
- Switching frequency DC [Hz]: 1000
- PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
- Protection class III
- Transmitter/receiver: Receiver
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Power consumption 7; ((24 V)
- Reverse polarity protection: Yes
- Wavelength [nm]: 633
- Product type
One-way light barrier
- Type
O6E301
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
M12
- Cable length
0.3 m
- Enclosure material
Plastic
- Light emission
lateral
- Wavelength
633 nm
10 m
- Features
LED indicator
IP65
IP67
IP68
IP69K
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318848 ifm Electronic One-way light barrier O6E301 O6E301 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3318848 ifm Electronic One-way light barrier O6E301 O6E301 Switch (light-ON/dark-ON) 1 pc(s)
Description
Ifm O6E301 One-way light barrier
This text is machine translated.
This text is machine translated.
Hints
For more information on this O6E301, please refer to its datasheet under 'downloadable documents'










