
Technical specifications
- Product type
One-way light barrier
- Type
O6E400
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 PNP
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
M8
- Enclosure material
Non-corrosive steel
- Material properties
rust-proof
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
633 nm
10 m
- Features
oil-resistant
IP65
IP67
IP68
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
34.8 mm
- Height
21 mm
- Depth
13 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318802 ifm Electronic One-way light barrier O6E400 O6E400 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3318802 ifm Electronic One-way light barrier O6E400 O6E400 Switch (light-ON/dark-ON) 1 pc(s)










