
Technical specifications
- Packaging type
Piece
- Product type
One-way light barrier
- Type
O6S201
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M12
- Cable length
0.3 m
- Enclosure material
Acrylonitrile butadiene styrene
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
633 nm
10 m
- Features
LED indicator
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
35.4 mm
- Width
13 mm
- Height
21 mm
- Dim
(L x W x H) 35.4 x 13 x 21 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317218 ifm Electronic One-way light barrier O6S201 O6S201 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3317218 ifm Electronic One-way light barrier O6S201 O6S201 1 pc(s)
Description
Hints
For more information on this O6S201, please refer to its datasheet under 'downloadable documents'










