
Technical specifications
- Product type
One-way light barrier
- Type
O6S305
- Model
Transmitter
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M8
- Enclosure material
Stainless steel
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
633 nm
10 m
- Features
LED indicator
IP65
IP67
IP68
IP69K
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
34.8 mm
- Width
13 mm
- Height
21 mm
- Dim
(L x W x H) 34.8 x 13 x 21 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318701 ifm Electronic One-way light barrier O6S305 O6S305 Transmitter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3318701 ifm Electronic One-way light barrier O6S305 O6S305 Transmitter 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














