
Technical specifications
- Product type
One-way light barrier
- Type
O6S400
- Model
Transmitter
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M8
- Enclosure material
Stainless steel
- Material properties
oil-resistant
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
633 nm
10 m
- Features
LED indicator
IP65
IP67
IP68
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
34.8 mm
- Width
13 mm
- Height
21 mm
- Dim
(L x W x H) 34.8 x 13 x 21 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3318497 ifm Electronic One-way light barrier O6S400 O6S400 Transmitter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3318497 ifm Electronic One-way light barrier O6S400 O6S400 Transmitter 1 pc(s)
Description
Hints
For more information on this O6S400, please refer to its datasheet under 'downloadable documents'










