
Technical specifications
- Packaging type
Single
- Product type
One-way light barrier
- Type
O6S701
- Model
Transmitter
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M12
- Cable length
0.3 m
- Enclosure material
Acrylonitrile butadiene styrene
- Transmitter type
LED red
- Light emission
lateral
- Laser class
1
- Wavelength
650 nm
15 m
- Features
LED indicator
IP65
IP67
- Min. temperature
-10 °C
- Max. temperature
60 °C
- Length
21 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Smallest detectable object size (diameter)
7 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319872 ifm Electronic One-way light barrier O6S701 O6S701 Transmitter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319872 ifm Electronic One-way light barrier O6S701 O6S701 Transmitter 1 pc(s)
Description
Hints
For more information on this O6S701, please refer to its datasheet under 'downloadable documents'










