
Technical specifications
- Product type
One-way light barrier
- Type
O6S702
- Model
Transmitter
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M8
- Enclosure material
Acrylonitrile butadiene styrene
- Transmitter type
LED red
- Light emission
lateral
- Laser class
1
- Wavelength
650 nm
15 m
- Features
LED indicator
IP65
IP67
- Min. temperature
-10 °C
- Max. temperature
60 °C
- Length
21 mm
- Width
46 mm
- Height
21 mm
- Depth
13 mm
- Dim
(L x W x H) 21 x 46 x 21 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Smallest detectable object size (diameter)
7 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319873 ifm Electronic One-way light barrier O6S702 O6S702 Transmitter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319873 ifm Electronic One-way light barrier O6S702 O6S702 Transmitter 1 pc(s)
Description
Hints
For more information on this O6S702, please refer to its datasheet under 'downloadable documents'










