
Technical specifications
- Packaging type
Piece
- Product type
One-way light barrier
- Type
O8E200
- Functions
Dark-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Blanking
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
Cable, open end
- Cable length
2 m
- Enclosure material
Stainless steel V4A
- Light emission
lateral
- Wavelength
633 nm
3 m
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
14.4 mm
- Width
28.1 mm
- Height
14.4 mm
- Depth
8.1 mm
- Dim
(L x W x H) 14.4 x 28.1 x 14.4 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318657 ifm Electronic One-way light barrier O8E200 O8E200 Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3318657 ifm Electronic One-way light barrier O8E200 O8E200 Dark-ON 1 pc(s)
Description
Hints
For more information on this O8E200, please refer to its datasheet under 'downloadable documents'










