
Highlights & Details
Ifm O8S201 one-way light barrier
- Especially small design for use in narrow installation spaces
- For reliable position recording in feeder and handling technology
- Small light spot and slim light cone for measuring small objects
- Immediate operational readiness thanks to fixed setting
- Simple alignment through visible red light
Technical specifications
- Dimensions [mm] 28.1 x 8.1 x 14.4
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
- Functional principle opto: One-way light barrier
- Ambient temperature-1 [°C]: -25...60
- Optics alignment: Lateral look
- Operating voltage [V]: 10... 30 DC
- Housing: Square
- Weight [g]: 20,900
- Cable: 0.3 m, PVC, black, Ø 2.9 mm, 2 x 0.08 mm²
- Type of light: Red light
- Light spot dimensions apply to: At maximum sensor width
- Max. Light spot diameter [mm]: 200
- MTTF: 2942
- Optics material: PMMA
- Test mark (special cases): CCC
- Range [m]: < 3
- Protection class IP 65; IP 67
- Protection class III
- Transmitter/receiver: Transmitter
- Plug connection: Pin layout: 0059 - plug connection: 1 x M8; code: A.
- Power consumption 12; ((24 V)
- Reverse polarity protection: Yes
- Wavelength [nm]: 633
- Product type
One-way light barrier
- Type
O8S201
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M8
- Cable length
0.3 m
- Enclosure material
Stainless steel V4A
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
633 nm
3 m
- Features
LED indicator
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
14.4 mm
- Width
28.1 mm
- Height
14.4 mm
- Depth
8.1 mm
- Dim
(L x W x H) 14.4 x 28.1 x 14.4 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318250 ifm Electronic One-way light barrier O8S201 O8S201 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3318250 ifm Electronic One-way light barrier O8S201 O8S201 1 pc(s)
Description
Ifm O8S201 one-way light barrier
This text is machine translated.
This text is machine translated.
Hints
For more information on this O8S201, please refer to its datasheet under 'downloadable documents'










