Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
One-way light barrier
O8S202
10 V DC
30 V DC
10 - 30 V DC
M8
0.3 m
Stainless steel V4A
LED red
lateral
633 nm
3 m
LED indicator
IP65
IP67
-25 °C
60 °C
14.4 mm
Yes
1 pc(s)
yes
Datasheet 3318251 ifm Electronic One-way light barrier O8S202 O8S202 1 pc(s)
User & Safety Instructions 3318251 ifm Electronic One-way light barrier O8S202 O8S202 1 pc(s)