
Technical specifications
- Product type
One-way light barrier
- Type
OA0101
- Min. operating voltage
20 V DC
20 V AC
- Max. operating voltage
250 V DC
250 V AC
- Operating voltage
20, 20 - 250, 250 V DC, V AC
- Connector
Clip
- Transmitter type
LED IR
- Light emission
lateral
- Wavelength
880 nm
50 m
- Features
LED indicator
IP65
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Width
30 mm
- Height
90 mm
- Depth
70 mm
- Dim
(W x H x D) 30 x 90 x 70 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319954 ifm Electronic One-way light barrier OA0101 OA0101 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319954 ifm Electronic One-way light barrier OA0101 OA0101 1 pc(s)
Description
Hints
For more information on this OA0101, please refer to its datasheet under 'downloadable documents'










