
Highlights & Details
Ifm OA0102 One-way Light Barrier
- Very long range
- Intuitive adjustment of sensitivity and duration of the switching delay
- Programmable light / dark switching
- With function control output for signaling of contamination or adjust
- LED-display for monitoring the mode, switching state and function
Technical specifications
- Dimensions [mm] 90 x 30 x 70
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green; function: 1 x LED, red
- Functional principle opto: One-way light barrier
- Ambient temperature-1 [°C]: -25...60
- Output function: Light / dark switching (programmable)
- Optics alignment: Lateral look
- OPERATING VOLTAGE [V]: 20...250 AC/DC
- Electrical version: Relay
- Required fuse: Miniature fuse in accordance with IEC60127-2 Sheet 1; ≤ 5 A; quick-acting
- Frequency AC [Hz]: 47...63
- Housing: Square
- Weight [g]: 304,500
- Connection/terminals ready for assembly: Terminals: ...1.5 mm²; cable jacket: Ø 4.5...10 mm; cable gland: M16 X 1.5
- CONTACT RATING 250 V AC / 3 A / 360 VA, 125 V DC / 3 A / 30 W.
- Short-circuit-proof: No.
- Type of light: Infrared light
- Max. Power consumption [VA]: 3.5
- MTTF: 271
- Optics material: PMMA
- Range/width adjustable: Yes
- Range [m]: 25...50; (depending on the used station)
- Switching frequency AC [Hz]: 10
- Switching frequency DC [Hz]: 10
- Protection system: IP 65
- Protection class: II
- Transmitter/receiver: Receiver
- Overload-proof: No.
- Reverse polarity protected: No.
- Wavelength [nm]: 880
- Product type
One-way light barrier
- Type
OA0102
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
20 V DC
20 V AC
- Max. operating voltage
250 V DC
250 V AC
- Operating voltage
20, 20 - 250, 250 V DC, V AC
- Outputs
Relay
- Switching frequency
10 Hz
- Connector
Clip
- Transmitter type
LED IR
- Light emission
lateral
- Wavelength
880 nm
50 m
- Features
LED indicator
IP65
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
90 mm
- Width
30 mm
- Height
70 mm
- Dim
(L x W x H) 90 x 30 x 70 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320371 ifm Electronic One-way light barrier OA0102 OA0102 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320371 ifm Electronic One-way light barrier OA0102 OA0102 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.










