
Highlights & Details
Ifm OA5102 One-way Light Barrier
- Very long range
- Intuitive adjustment of sensitivity and duration of the switching delay
- Programmable light / dark switching
- With function control output for signaling of contamination or adjust
- LED-display for monitoring the mode, switching state and function
Technical specifications
- Dimensions [mm] 90 x 30 x 70
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green; function: 1 x LED, red
- Functional principle opto: One-way light barrier
- Ambient temperature-1 [°C]: -25...60
- Short-circuit protection version: Synchronised
- Output function: Light / dark switching (programmable)
- Optics alignment: Lateral look
- Special feature: Function control output
- Operating voltage [V]: 10... 36 DC
- Continuous current carrying capacity of the switching output DC [mA]: 250
- Electrical version: PNP/NPN
- Function control output: Yes
- Housing: Square
- Weight [g]: 281,000
- Connection/terminals ready for assembly: Terminals: ...1.5 mm²; cable jacket: Ø 4.5...10 mm; cable gland: M16 X 1.5
- Short-circuit protection: Yes
- Type of light: Infrared light
- MTTF: 399
- Optics material: PMMA
- Test mark (special cases): CCC
- Range/width adjustable: Yes
- Range [m]: < 50
- Switching frequency DC [Hz]: 300
- Protection system: IP 65
- Protection class: II
- Transmitter/receiver: Receiver
- Current consumption: < 50
- Current carrying capacity double operation [mA]: 100
- Load capacity function control output [mA]: 10
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Wavelength [nm]: 880
- Product type
One-way light barrier
- Type
OA5102
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Outputs
PNP
NPN
- Switching frequency
300 Hz
- Connector
Clip
- Transmitter type
LED IR
- Light emission
lateral
- Wavelength
880 nm
50 m
- Features
Incl. signalling current path
IP65
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Width
30 mm
- Height
90 mm
- Depth
70 mm
- Dim
(W x H x D) 30 x 90 x 70 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320326 ifm Electronic One-way light barrier OA5102 OA5102 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320326 ifm Electronic One-way light barrier OA5102 OA5102 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.










