Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
One-way light barrier
OF5018
10 V DC
36 V DC
10 - 36 V DC
Cable, open end
2 m
Metal
LED IR
880 nm
4 m
LED indicator
IP67
-25 °C
60 °C
60 mm
12 mm
(Ø x L) 12 mm x 60 mm
Yes
1 pc(s)
yes
Datasheet 3318861 ifm Electronic One-way light barrier OF5018 OF5018 1 pc(s)
User & Safety Instructions 3318861 ifm Electronic One-way light barrier OF5018 OF5018 1 pc(s)