
Highlights & Details
Ifm OG0028 One-way Light Barrier
- Very long range
- Large AC/DC operating voltage range
- Robust housing for use in rough industrial environment
- LED-display for monitoring the operating condition
Technical specifications
- Dimensions [mm]: M18 x 1 / L = 78.5
- Display: Operation 1 x LED, green
- Functional principle opto: One-way light barrier
- Ambient temperature-1 [°C]: -25...80
- OPERATING VOLTAGE [V]: 20...250 AC/DC
- Frequency AC [Hz]: 47...63
- Housing: Threaded design
- Weight [g]: 120,900
- Thread name M18 x 1
- Cable: 2 m, PVC; 2 x 0.5 mm²
- Short-circuit protection: No.
- Type of light: Infrared light
- Light spot dimensions apply to: At maximum range
- Max. Light spot diameter [mm]: 2000
- MTTF: 1662
- Optics material: PMMA
- Range/key width adjustable: No.
- Range [m]: < 15
- IP 67 protection
- Protection class: II
- Transmitter/receiver: Transmitter
- Current consumption: < 5
- Overload-proof: No.
- Wavelength [nm]: 880
- Packaging type
Piece
- Product type
One-way light barrier
- Type
OG0028
- Min. operating voltage
20 V DC
20 V AC
- Max. operating voltage
250 V DC
250 V AC
- Operating voltage
20, 20 - 250, 250 V DC, V AC
- Connector
Cable, open end
- Cable length
2 m
- Size
M18 x 1
- Transmitter type
LED IR
- Wavelength
880 nm
15 m
- Features
LED indicator
IP67
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
78.5 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 78.5 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319039 ifm Electronic One-way light barrier OG0028 OG0028 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319039 ifm Electronic One-way light barrier OG0028 OG0028 1 pc(s)
Description
Ifm OG0028 One-way Light Barrier
This text is machine translated.
This text is machine translated.
Hints
For more information on this OG0028, please refer to its datasheet under 'downloadable documents'










