
Technical specifications
- Packaging type
Single
- Product type
One-way light barrier
- Type
OG0038
- Model
Receiver
- Functions
Dark-ON
- Min. operating voltage
20 V DC
20 V AC
- Max. operating voltage
250 V DC
250 V AC
- Operating voltage
20, 20 - 250, 250 V DC, V AC
- Contact type
Blanking
- Switching frequency
25 Hz
- Connector
Cable, open end
- Cable length
2 m
- Size
M18 x 1
- Transmitter type
LED IR
- Wavelength
880 nm
15 m
- Features
LED indicator
IP67
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
78.5 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 78.5 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319387 ifm Electronic One-way light barrier OG0038 OG0038 Receiver Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319387 ifm Electronic One-way light barrier OG0038 OG0038 Receiver Dark-ON 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















