
Technical specifications
- Product type
One-way light barrier
- Type
OG0039
- Model
Receiver
- Functions
Dark-ON
- Min. operating voltage
20 V DC
20 V AC
- Max. operating voltage
250 V DC
250 V AC
- Operating voltage
20, 20 - 250, 250 V DC, V AC
- Contact type
Blanking
- Switching frequency
25 Hz
- Connector
1/2" connector
- Size
M18 x 1
- Wavelength
880 nm
15 m
- Features
LED indicator
IP67
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
76 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 76 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319388 ifm Electronic One-way light barrier OG0039 OG0039 Receiver Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319388 ifm Electronic One-way light barrier OG0039 OG0039 Receiver Dark-ON 1 pc(s)
Description
Hints
For more information on this OG0039, please refer to its datasheet under 'downloadable documents'










