
Technical specifications
- Packaging type
Piece
- Product type
One-way light barrier
- Type
OG5127
- Functions
Light-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Unblinking
- Outputs
PNP
- Switching frequency
500 Hz
- Connector
M12
- Size
M18
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
660 nm
9 m
- Features
LED indicator
IP68
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
59.3 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 59.3 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319343 ifm Electronic One-way light barrier OG5127 OG5127 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319343 ifm Electronic One-way light barrier OG5127 OG5127 Light-ON 1 pc(s)
Description
Hints
For more information on this OG5127, please refer to its datasheet under 'downloadable documents'










