Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
One-way light barrier
OG5129
Transmitter
10 V DC
30 V DC
10 - 30 V DC
M12
M18 x 1
LED red
lateral
660 nm
9 m
LED indicator
IP68
-25 °C
60 °C
59.3 mm
18 mm
(Ø x L) 18 mm x 59.3 mm
Yes
1 pc(s)
yes
Datasheet 3318963 ifm Electronic One-way light barrier OG5129 OG5129 Transmitter 1 pc(s)