Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
One-way light barrier
OGE103
Light-ON
10 V DC
30 V DC
10 - 30 V DC
Unblinking
NPN
1000 Hz
M12
M18 x 1
LED red
8 m
IP67
-25 °C
60 °C
44 mm
18 mm
(Ø x L) 18 mm x 44 mm
Yes
1 pc(s)
yes
Datasheet 3317590 ifm Electronic One-way light barrier OGE103 OGE103 Light-ON 1 pc(s)
User & Safety Instructions 3317590 ifm Electronic One-way light barrier OGE103 OGE103 Light-ON 1 pc(s)