
Highlights & Details
Ifm OGE200 One-way Light Barrier
- Robust stainless steel housing for use in harsh industrial environments
- Very long range
- Immediate operational readiness thanks to fixed setting
- Extensive range of mounting components for easy and quick mounting
- Very good value for money
Technical specifications
- Dimensions [mm]: M18 x 1 / L = 60
- Display: Switch status 1 x LED, yellow
- Functional principle opto: One-way light barrier
- Ambient temperature-1 [°C]: -25...60
- Short-circuit protection version: Synchronised
- Output function: Dark switch
- Operating voltage [V]: 10... 36 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Electrical version: PNP
- Housing: Threaded design
- Weight [g]: 50,100
- Thread name M18 x 1
- Short-circuit protection: Yes
- Type of light: Red light
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1112
- Optics material: PMMA
- Test mark (special cases): CCC
- Range/key width adjustable: No.
- Range [m]: < 20
- Switching frequency DC [Hz]: 1000
- IP 67 protection
- Protection class: II
- Transmitter/receiver: Receiver
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: 10
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Wavelength [nm]: 624
- Product type
One-way light barrier
- Type
OGE200
- Model
Receiver
- Functions
Dark-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
Blanking
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
M12
- Size
M18 x 1
- Enclosure material
Stainless steel
- Material properties
rust-proof
- Transmitter type
LED red
- Wavelength
624 nm
20 m
- Features
LED indicator
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
60 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 60 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319152 ifm Electronic One-way light barrier OGE200 OGE200 Receiver Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319152 ifm Electronic One-way light barrier OGE200 OGE200 Receiver Dark-ON 1 pc(s)
Description
Ifm OGE200 One-way Light Barrier
This text is machine translated.
This text is machine translated.
Hints
For more information on this OGE200, please refer to its datasheet under 'downloadable documents'










