
Technical specifications
- Product type
One-way light barrier
- Type
OGE503
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Outputs
NPN
- Switching frequency
1000 Hz
- Connector
M12
- Size
M18 x 1
- Enclosure material
Stainless steel (non-corrosive)
- Material properties
rust-proof
- Transmitter type
LED red
- Wavelength
624 nm
25 m
- Features
LED indicator
IP67
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
72 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 72 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3319336 ifm Electronic One-way light barrier OGE503 OGE503 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319336 ifm Electronic One-way light barrier OGE503 OGE503 Switch (light-ON/dark-ON) 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















