
Technical specifications
- Product type
One-way light barrier
- Type
OGS280
- Model
Transmitter
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
IO link
- Connector
M12
- Size
M18
- Enclosure material
Metal
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
662 nm
20 m
- Features
LED indicator
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
52.6 mm
- Width
19 mm
- Height
36 mm
- Dim
(L x W x H) 52.6 x 19 x 36 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318712 ifm Electronic One-way light barrier OGS280 OGS280 Transmitter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3318712 ifm Electronic One-way light barrier OGS280 OGS280 Transmitter 1 pc(s)
Description
Hints
For more information on this OGS280, please refer to its datasheet under 'downloadable documents'










