
Highlights & Details
Ifm OGS380 one-way light barrier
- Robust, rectangular stainless steel housing with lateral M18 thread
- Resistant to high pressure cleaning with aggressive cleaning agents
- High protection class for the requirements of the food and drink industry
- Immediate operational readiness thanks to fixed setting
- Very long range
Technical specifications
- Dimensions [mm] 52.9 x 20 x 34.6
- Display: Operation 1 x LED, green
- Functional principle opto: One-way light barrier
- IO-Link Revision: 1.1
- SDCI standard IEC 61131-9
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -25...80
- Optics alignment: Lateral look
- Rated insulation voltage [V]: 32
- Required master port class: A
- Operating voltage [V]: 10... 30 DC
- Housing: Square with M18 thread
- Weight [g]: 78,000
- Thread name M18 x 1
- IO-Link functions (acyclic): Application-specific marking; operating hours counter
- Communication interface: IO-Link
- Storage temperature [°C]: -40...80
- Type of light: Red light
- Light spot dimensions apply to: At maximum range
- Max. Standby delay time [ms]: 300
- Max. Light spot diameter [mm]: 800
- Min Process cycle time [ms]: 2.5
- MTTF: 1011
- Optics material:PEI
- Profile: Smart sensor: Device identification, device diagnostics
- Range [m]: 15
- PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
- Protection class III
- Transmitter/receiver: Transmitter
- SIO mode: No.
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: 17
- Reverse polarity protection: Yes
- Wavelength [nm]: 662
- Product type
One-way light barrier
- Type
OGS380
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
IO link
- Connector
M12
- Size
M18 x 1
- Enclosure material
Stainless steel
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
662 nm
15 m
- Features
LED indicator
IP65
IP67
IP68
IP69K
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
52.9 mm
- Width
20 mm
- Height
34.6 mm
- Dim
(L x W x H) 52.9 x 20 x 34.6 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319008 ifm Electronic One-way light barrier OGS380 OGS380 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319008 ifm Electronic One-way light barrier OGS380 OGS380 1 pc(s)
Description
Ifm OGS380 one-way light barrier
This text is machine translated.
This text is machine translated.
Hints
For more information on this OGS380, please refer to its datasheet under 'downloadable documents'










