Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
One-way light barrier
OGS700
10 V DC
36 V DC
10 - 36 V DC
M12
M18 x 1
Stainless steel V4A
Laser diode
1
655 nm
60 m
LED indicator
IP65
IP67
-10 °C
60 °C
72 mm
72 mm
18 mm
(Ø x L) 18 mm x 72 mm
Yes
1 pc(s)
3 mm
yes
Datasheet 3320255 ifm Electronic One-way light barrier OGS700 OGS700 1 pc(s)
User & Safety Instructions 3320255 ifm Electronic One-way light barrier OGS700 OGS700 1 pc(s)