
Highlights & Details
Ifm OGS701 one-way light barrier
- Reliable detection of very small objects
- Robust stainless steel housing for use in harsh industrial environments
- Very long range
- Simple alignment by visible laser light spot
- Very good value for money
Technical specifications
- Dimensions [mm]: M18 x 1 / L = 72
- Display: Operation 1 x LED, green
- Functional principle opto: One-way light barrier
- Ambient temperature-1 [°C]: -10...60
- Operating voltage [V]: 10... 36 DC
- Diameter of the smallest detectable object [mm]: 0.5; (2 m)
- Housing: Threaded design
- Weight [g]: 64,000
- Thread name M18 x 1
- Laser protection class 1
- Type of light: Red light
- Light spot dimensions apply to: At maximum range
- Max. Light spot diameter [mm]: 5
- MTTF: 1018
- Optics material: PMMA
- Test mark (special cases): CCC
- Range/key width adjustable: No.
- Range [m]: < 2
- Protection class IP 65; IP 67
- Protection class: II
- Transmitter/receiver: Transmitter
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: 13
- Type. Life span [h]: 50000
- Reverse polarity protection: Yes
- Wavelength [nm]: 655
- Product type
One-way light barrier
- Type
OGS701
- Model
Transmitter
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Connector
M12
- Size
M18 x 1
- Enclosure material
Stainless steel V4A
- Transmitter type
LED red
- Laser class
1
- Wavelength
655 nm
2 m
- Features
LED indicator
IP65
IP67
- Min. temperature
-10 °C
- Max. temperature
60 °C
- Length
72 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 72 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Smallest detectable object size (diameter)
0.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320256 ifm Electronic One-way light barrier OGS701 OGS701 Transmitter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320256 ifm Electronic One-way light barrier OGS701 OGS701 Transmitter 1 pc(s)
Description
Ifm OGS701 one-way light barrier
This text is machine translated.
This text is machine translated.
Hints
For more information on this OGS701, please refer to its datasheet under 'downloadable documents'










