Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
One-way light barrier
OJ5008
Transmitter
10 V DC
30 V DC
10 - 30 V DC
M8
LED red
660 nm
10 m
LED indicator
IP67
-25 °C
60 °C
35 mm
24 mm
11 mm
(L x W x H) 35 x 24 x 11 mm
Yes
1 pc(s)
yes
Datasheet 3318728 ifm Electronic One-way light barrier OJ5008 OJ5008 Transmitter 1 pc(s)
User & Safety Instructions 3318728 ifm Electronic One-way light barrier OJ5008 OJ5008 Transmitter 1 pc(s)