
Highlights & Details
Ifm OJ5009 One-way Light Barrier
- Especially compact design for use in narrow installation spaces
- Very long range
- Intuitive adjustment of sensitivity and output function
- Easy mounting by latching on mounting base
- LED-display for monitoring the mode, switching state and function
Technical specifications
- Dimensions [mm] 35 x 24 x 11
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green; function: 1 x LED, red
- Functional principle opto: One-way light barrier
- Ambient temperature-1 [°C]: -25...60
- Short-circuit protection version: Synchronised
- Output function: Light / dark switching (programmable)
- Optics alignment: Frontal look
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Electrical version: PNP
- Electronic lock: Yes
- Housing: Square
- Weight [g]: 27,000
- Short-circuit protection: Yes
- Type of light: Red light
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 968
- Optics material: Glass
- Test mark (special cases): CCC
- Range/width adjustable: Yes
- Range [m]: < 10
- Switching frequency DC [Hz]: 1200
- IP 67 protection
- Protection class III
- Transmitter/receiver: Receiver
- Plug connection: Pin layout: 0060 - plug connection: 1 x M8; code: A.
- Current consumption: < 12
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Wavelength [nm]: 660
- Product type
One-way light barrier
- Type
OJ5009
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Switching frequency
1200 Hz
- Connector
M8
- Transmitter type
LED red
- Wavelength
660 nm
10 m
- Features
LED indicator
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319098 ifm Electronic One-way light barrier OJ5009 OJ5009 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319098 ifm Electronic One-way light barrier OJ5009 OJ5009 Switch (light-ON/dark-ON) 1 pc(s)
Description
Ifm OJ5009 One-way Light Barrier
This text is machine translated.
This text is machine translated.
Hints
For more information on this OJ5009, please refer to its datasheet under 'downloadable documents'










