
Technical specifications
- Packaging type
Piece
- Product type
One-way light barrier
- Type
OJ5011
- Model
Transmitter
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
Cable, open end
- Cable length
2 m
- Transmitter type
LED red
- Wavelength
660 nm
10 m
- Features
LED indicator
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
35 mm
- Width
24 mm
- Height
11 mm
- Dim
(L x W x H) 35 x 24 x 11 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318732 ifm Electronic One-way light barrier OJ5011 OJ5011 Transmitter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3318732 ifm Electronic One-way light barrier OJ5011 OJ5011 Transmitter 1 pc(s)
Description
Hints
For more information on this OJ5011, please refer to its datasheet under 'downloadable documents'










