
Technical specifications
- Product type
One-way light barrier
- Type
OJ5067
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 PNP
- Outputs
PNP
- Switching frequency
1200 Hz
- Connector
M12
- Cable length
0.15 m
- Transmitter type
LED red
- Wavelength
660 nm
10 m
- Features
LED indicator
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Width
24 mm
- Height
35 mm
- Depth
11 mm
- Dim
(W x H x D) 24 x 35 x 11 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319319 ifm Electronic One-way light barrier OJ5067 OJ5067 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319319 ifm Electronic One-way light barrier OJ5067 OJ5067 Switch (light-ON/dark-ON) 1 pc(s)
Description
Hints
For more information on this OJ5067, please refer to its datasheet under 'downloadable documents'










