
Technical specifications
- Packaging type
Piece
- Product type
One-way light barrier
- Type
OJ5141
- Model
Transmitter
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M8
- Enclosure material
Non-corrosive steel
- Transmitter type
SC laser red
- Light emission
lateral
- Laser class
1
- Wavelength
650 nm
1 m
- Features
LED indicator
IP67
- Min. temperature
-10 °C
- Max. temperature
60 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320011 ifm Electronic One-way light barrier OJ5141 OJ5141 Transmitter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320011 ifm Electronic One-way light barrier OJ5141 OJ5141 Transmitter 1 pc(s)
Description
Hints
For more information on this OJ5141, please refer to its datasheet under 'downloadable documents'
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














