
Highlights & Details
Ifm OJ5142 One-way Light Barrier
- Reliable detection of very small objects
- Particularly compact design for use in robotics, assembly and handling technology
- Laser protection class 1 for the requirements of the automotive industry
- Intuitive adjustment of sensitivity and output function
- Quick mounting through mounting holes with robust stainless steel sleeve
Technical specifications
- Dimensions [mm] 35 x 11 x 24
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green; function: 1 x LED, red
- Functional principle opto: One-way light barrier
- Ambient temperature-1 [°C]: -10...60
- Short-circuit protection version: Synchronised
- Output function: Light / dark switching (programmable)
- Optics alignment: Lateral look
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Diameter of the smallest detectable object [mm]: 0.8
- Electrical version: PNP
- Electronic lock: Yes
- Housing: Square
- Weight [g]: 27,250
- Short-circuit protection: Yes
- Laser protection class 1
- Type of light: Red light
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 952
- Optics material: Glass
- Test mark (special cases): CCC
- Range/width adjustable: Yes
- Range [m]: < 1
- Switching frequency DC [Hz]: 1200
- IP 67 protection
- Protection class III
- Transmitter/receiver: Receiver
- Plug connection: Pin layout: 0060 - plug connection: 1 x M8; code: A.
- Current consumption: < 12
- Type. Life span [h]: 50000
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Wavelength [nm]: 650
- Product type
One-way light barrier
- Type
OJ5142
- Model
Receiver
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Switching frequency
1200 Hz
- Connector
M8
- Transmitter type
LED red
- Light emission
lateral
- Laser class
1
- Wavelength
650 nm
1 m
- Features
LED indicator
IP67
- Min. temperature
-10 °C
- Max. temperature
60 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
- Smallest detectable object size (diameter)
0.8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319048 ifm Electronic One-way light barrier OJ5142 OJ5142 Receiver Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319048 ifm Electronic One-way light barrier OJ5142 OJ5142 Receiver Switch (light-ON/dark-ON) 1 pc(s)
Description
Ifm OJ5142 One-way Light Barrier
This text is machine translated.
This text is machine translated.
Hints
For more information on this OJ5142, please refer to its datasheet under 'downloadable documents'










