
Highlights & Details
Ifm E20767 probe head single-way light barrier
- For installation in awkward spaces
- Operating as one way light barrier
- High volume output
- Pre-assembled probe for connecting roll goods
- Quick and easy installation of fiber-optic cable
Our service for you
Technical specifications
- Functional principle opto: One-way light barrier
- Ambient temperature-1 [°C]: -40...70
- Application: Small bending radius
- Probe head type: Straight
- FOA-R02 fiber arrangement
- Total length [mm]: Ready for use
- Weight [g]: 8,200
- Light guide material: Aluminium
- Optical fiber material PMMA
- Fibre optic range - OB50 [mm]: 175
- Fibre optic range - OBF [mm]: 370
- Fibre optic range - OO50 [mm]: 700
- Range with fiber optic amplifier type: OB50; OBF; OO50
- Probe thread M5
- Packaging type
Piece
- Product type
One-way light barrier probe head
- Type
E20767
- Size
M5
- Enclosure material
Aluminium
- Features
Bend-proof cable
- Min. temperature
-40 °C
- Max. temperature
70 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3316132 ifm Electronic One-way light barrier probe head E20767 E20767 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316132 ifm Electronic One-way light barrier probe head E20767 E20767 1 pc(s)
Description
Ifm E20767 probe head single-way light barrier
This text is machine translated.
This text is machine translated.
Hints
For more information on this E20767, please refer to its datasheet under 'downloadable documents'
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














