
ifm Electronic Optical fluid level gauge O1D300 O1D300 Operating voltage (range): 18 - 30 V DC Reading range: 0.2 - 10 m
Technical specifications
- Product type
Optical fluid level gauge
- Type
O1D300
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Features
Incl. background suppression
- Connector
M12
- Outputs
PNP
- Enclosure material
Zinc (die-cast)
- Reading range (min.)
0.2 m
- Reading range (max.)
10 m
- Reading range
0.2 - 10 m
IP67
- Weight
0.3250 kg
- Min. ambient temperature
-10 °C
- Max. ambient temperature
60 °C
- Length
59 mm
- Width
42 mm
- Height
52 mm
- Dim
(L x W x H) 59 x 42 x 52 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321091 ifm Electronic Optical fluid level gauge O1D300 O1D300 Operating voltage (range): 18 - 30 V DC Reading range: 0.2 - 10 m
User & Safety Instructions
User & Safety Instructions 3321091 ifm Electronic Optical fluid level gauge O1D300 O1D300 Operating voltage (range): 18 - 30 V DC Reading range: 0.2 - 10 m










