
Highlights & Details
Ifm M9H211 Position Sensor
- Pressure-resistant up to 350 bar
- Designed for use in tappet surveys
- Compact and robust stainless steel housing
- Wide key flat for simple installation
- High shock and vibration resistance for mobile applications
Technical specifications
- Dimensions [mm]: M11 x 1 / L = 56.5
- Display: Switch state: LED, yellow
- Working distance [mm]: 0...1.62
- Ambient temperature-1 [°C]: -25...85
- Tightening torque [Nm]: < 18
- Application: Lubricant distributor with plunger
- Short-circuit protection version: Synchronised
- Output function: Closer
- Rated insulation voltage [V]: 60
- Operating voltage [V]: 10... 36 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Compressive strength [bar]: 350
- Tip [MPa]: 100
- Flush mounting type: Flush mounting
- Electrical version: PNP/NPN
- Weight [g]: 108,700
- Thread name M11 x 1
- Hysteresis: 3...15
- Cable: 2 m, PUR; 2 x 0.34 mm²
- Short-circuit protection: Yes
- Max. Standby delay time [ms]: 300
- Max. Residual current [mA]: 0.8
- max. Voltage drop switch output DC [V]: 5.9
- Media: Detects Fe metals
- Minimum load current [mA]: 5
- MTTF: 830
- Process connection: Threaded connection M11 x 1 external threads
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 2 ± 10 %
- Switching frequency DC [Hz]: 10
- Protection class IP 65; IP 67
- Protection class III
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Position sensor
- Type
M9H211
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
2 mm
- Outputs
PNP
NPN
- Enclosure material
Stainless steel
- Model
Magnetic
- Installation type
shielded
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
85 °C
IP65
IP67
- Length
56.5 mm
- (Ø)
11 mm
- Dim
(Ø x L) 11 mm x 56.5 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3320141 ifm Electronic Position sensor Magnetic M9H211 M9H211 shielded PNP, NPN (Ø x L) 11 mm x 56.5 mm
User & Safety Instructions
User & Safety Instructions 3320141 ifm Electronic Position sensor Magnetic M9H211 M9H211 shielded PNP, NPN (Ø x L) 11 mm x 56.5 mm
Description
This text is machine translated.










