Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pressure sensor
PA3024
M12
Positive pressure
4 mA
20 mA
0 MPa
1 MPa
0 MPa up to 1 MPa
9.6 V DC
32 V DC
9.6 - 32 V DC
Analogue
IP65
G1/4 IG
-25 °C
80 °C
0.2486 kg
Yes
1 pc(s)
yes
Datasheet 3320742 ifm Electronic Pressure sensor 1 pc(s) PA3024 0 MPa up to 1 MPa M12 Analogue
User & Safety Instructions 3320742 ifm Electronic Pressure sensor 1 pc(s) PA3024 0 MPa up to 1 MPa M12 Analogue