
Technical specifications
- Packaging type
Piece
- Product type
Pressure sensor
- Type
PA3027
- Connector
M12
- Model
Relative pressure
- Response time
3 ms
- Outputs
Current (analogue)
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Interfaces
M12 plug
- Pressure reading range (min.)
0 kPa
- Pressure reading range (max.)
100 kPa
- Pressure reading range
0 kPa up to 100 kPa
- Min. operating voltage
9.6 V DC
- Max. operating voltage
32 V DC
- Operating voltage
9.6 - 32 V DC
- Contact type
Analogue
- Burst load
30 bar
- Hose connection
G1/4 IG
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Weight
221.500 g
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320787 ifm Electronic Pressure sensor 1 pc(s) PA3027 0 kPa up to 100 kPa M12 Analogue Piece
User & Safety Instructions
User & Safety Instructions 3320787 ifm Electronic Pressure sensor 1 pc(s) PA3027 0 kPa up to 100 kPa M12 Analogue Piece










