
Highlights & Details
Ifm PG2449 Electronic pressure sensor with analogue display
- Analogue display, pressure switch and transmitter in one device
- Easy to read, even from a great distance
- Rotating display with LED bar graph for displaying the switching points
- Programmable switching output and scalable analogue output
- Robust stainless steel housing for use in harsh industrial environments
Technical specifications
- Analog output current [mA]: 4...20, invertable; (scalable)
- Analog point [kPa]: 2...16
- Analog end point [mbar]: 20...160
- Analog start point [kPa]: -0.5...13.5
- Analog start point [mbar]: -5...135
- Response time [ms]: < 9
- Number of analog outputs: 1
- Number of digital outputs: 1
- Number of inputs and outputs: Number of digital outputs: 1; number of analog outputs: 1
- Display: Display unit: 2 x LED, green, switching state: LED, yellow; switching points: LED ring, Red; function display: alphanumeric display, red 4-digit; measured values: analogue display, can be rotated 0...350°, Pointer not visible in de-energized state; measured values: alphanumeric display, red 4-digit
- Characteristic curve deviation: < ± 0.35 (BFSL) / < ± 0.6 (LS); (Turn down 1:1; BFSL = Best Fit Straight Line (minimum value setting))
- Switching point accuracy span: < ± 0.6; (turn down 1:1)
- Ambient temperature-1 [°C]: -20...80
- Repeatability Percentage range: < ± 0.1; (with temperature variations < 10 K; turn down 1:1)
- Application: For industrial use
- Short-circuit protection version: Synchronised
- Output function: NO/NC contact; (can be parameterized)
- Output signal: Switching signal, analog signal, (configurable)
- Standby delay time [s]: 6
- Special feature: Gold-plated contacts
- Operating voltage [V]: 18... 32 DC
- Attenuation analog output DAA [s]: 0.01...30
- Damping process value DAP [s]: 0.01...30
- Continuous current carrying capacity of the switching output DC [mA]: 250
- Throttle element present: No (retrofit)
- Print: Relative pressure
- Compressive strength [kPa]: 400
- Compressive strength [mbar]: 4000
- Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
- Electrical version: PNP/NPN
- Extended display range max. [kPa]: 16
- Extended display range max. [mbar]: 160
- Total number of outputs: 2
- Weight [g]: 563,900
- Hysteresis deviation: < ± 0.5; (Turn down 1:1)
- In steps of [kPa]: 0.02
- In steps of [mbar]: 0.2
- Short-circuit protection: Yes
- Storage temperature [°C]: -40...100
- Long-term stability: < ± 0.1; (Turn down 1:1; per 6 months)
- Max. Load [Ω]: (Ub - 10 V) / 20 mA
- max. Voltage drop switch output DC [V]: 2
- Media: Liquid and gaseous media
- Medium temperature [°C]: -25...80
- Measuring range [bar]: -0.005...0.1
- Measuring range [kPa]: -0.5...10
- Measuring range [mbar]: -5...100
- Min Bursting pressure [kPa]: 3000
- Min Burst pressure [mbar]: 30000
- Min Printing cycles: 100 million
- Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
- MTTF: 97
- Process connection: Thread connection G 1/2 External thread
- Return point RP [kPa]: -0.5...15.96
- Return point RP [mbar]: -5...159.6
- Switching frequency DC [Hz]: 75
- Switching point SP [kPa]: -0.46...16
- Switching point SP [mbar]: -4.6...160
- PROTECTION CLASS IP 67; IP 69K
- Protection class III
- Scale available: Yes
- Step response time analog output [ms]: 28
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
- Power consumption < 70; (24 V)
- Temperature coefficient Zero point: < ± 0.3; (0...70 °C)
- Temperature coefficient range: < ± 0.3; (0...70 °C)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Watchdog integrated: Yes
- Materials in contact with the Medium: Al2O3 (ceramic); FKM; 1.4404 (stainless steel / 316L)
- Product type
Pressure sensor
- Type
PG2449
- Connector
M12
- Model
Relative pressure
- Outputs
PNP
NPN
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Interfaces
M12 plug
- Pressure reading range (min.)
-0 kPa
- Pressure reading range (max.)
10 kPa
- Pressure reading range
-0 kPa up to 10 kPa
- Min. operating voltage
18 V DC
- Max. operating voltage
32 V DC
- Operating voltage
18 - 32 V DC
- Contact type
1 breaker
1 maker
Analogue
- Burst load
3000 kPa
- Hose connection
G1/2 AG
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Weight
563.900 g
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3321588 ifm Electronic Pressure sensor 1 pc(s) PG2449 -0 kPa up to 10 kPa M12 1 breaker, 1 maker, Analogue
User & Safety Instructions
User & Safety Instructions 3321588 ifm Electronic Pressure sensor 1 pc(s) PG2449 -0 kPa up to 10 kPa M12 1 breaker, 1 maker, Analogue
Description
This text is machine translated.










