
Technical specifications
- Product type
Pressure sensor
- Type
PN7093
- Connector
M12
- Model
Positive pressure
- Outputs
PNP
NPN
- Interfaces
IO-Link
- Pressure reading range (min.)
0 MPa
- Pressure reading range (max.)
2.5 MPa
- Pressure reading range
0 MPa up to 2.5 MPa
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Contact type
1 breaker
1 maker
IP65/67
- Hose connection
G1/4 IG
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Weight
0.2300 kg
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321122 ifm Electronic Pressure sensor 1 pc(s) PN7093 0 MPa up to 2.5 MPa M12 1 breaker, 1 maker
User & Safety Instructions
User & Safety Instructions 3321122 ifm Electronic Pressure sensor 1 pc(s) PN7093 0 MPa up to 2.5 MPa M12 1 breaker, 1 maker










